MCA12060D2641BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.57975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.28666
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.21664
Datasheet
2.64 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D2641BP500

DigiKey Part Number
MCA12060D2641BP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D2641BP500
Description
RES 2.64K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.64 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D2641BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW12062K64BEENVishay Dale0TNPW12062K64BEEN-NDkr.2.57975Upgrade
TNPW12062K64BETAVishay Dale0TNPW12062K64BETA-NDkr.3.28666Similar
TNPW12062K64BETYVishay Dale0TNPW12062K64BETY-NDkr.8.21664Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06734kr.5,336.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.06734
Unit Price with VAT:kr.1.33418