MCA12060D2003BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.23950
Datasheet

Direct


Panasonic Industry
In Stock: 9.570
Unit Price: kr.1.71000
Datasheet

Direct


Susumu
In Stock: 16.734
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 2.656
Unit Price: kr.1.59000
Datasheet

Direct


YAGEO
In Stock: 20.222
Unit Price: kr.1.33000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.77049
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.21664
Datasheet
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D2003BP100

DigiKey Part Number
MCA12060D2003BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D2003BP100
Description
RES 200K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D2003BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D2003BP500Vishay0231239672004-NDkr.1.23950Parametric Equivalent
ERA-8AEB204VPanasonic Industry9.570P200KBCCT-NDkr.1.71000Direct
RG3216P-2003-B-T1Susumu16.734RG32P200KBCT-NDkr.1.59000Direct
RG3216P-2003-B-T5Susumu2.656408-RG3216P-2003-B-T5CT-NDkr.1.59000Direct
RT1206BRD07200KLYAGEO20.222YAG2023CT-NDkr.1.33000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57975kr.2,579.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.57975
Unit Price with VAT:kr.3.22469