MCA12060D2000BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.30406
Datasheet

Direct


Panasonic Industry
In Stock: 17.981
Unit Price: kr.1.73000
Datasheet

Direct


Susumu
In Stock: 6.260
Unit Price: kr.1.60000
Datasheet

Direct


Susumu
In Stock: 5.629
Unit Price: kr.1.60000
Datasheet

Direct


YAGEO
In Stock: 9.946
Unit Price: kr.1.35000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.3.66896
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.22958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.15.56207
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.77568
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.97802
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.84524
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.30736
Datasheet
200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D2000BP100

DigiKey Part Number
MCA12060D2000BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D2000BP100
Description
RES 200 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D2000BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D2000BP500Vishay0231239672001-NDkr.1.30406Parametric Equivalent
ERA-8AEB201VPanasonic Industry17.981P200BCCT-NDkr.1.73000Direct
RG3216P-2000-B-T1Susumu6.260RG32P200BCT-NDkr.1.60000Direct
RG3216P-2000-B-T5Susumu5.629408-RG3216P-2000-B-T5CT-NDkr.1.60000Direct
RT1206BRD07200RLYAGEO9.946YAG2024CT-NDkr.1.35000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.60823kr.2,608.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.60823
Unit Price with VAT:kr.3.26029