Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCA12060D1652BP500 | |
|---|---|
DigiKey Part Number | 231239671653-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060D1652BP500 |
Description | RES 16.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1652BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA12060D1652BP100 | Vishay | 0 | MCA12060D1652BP100-ND | kr.2.57975 | Parametric Equivalent |
| ERA-8AEB1652V | Panasonic Industry | 10.698 | 10-ERA-8AEB1652VCT-ND | kr.1.71000 | Direct |
| RG3216P-1652-B-T1 | Susumu | 0 | RG3216P-1652-B-T1-ND | kr.0.81469 | Direct |
| RG3216P-1652-B-T5 | Susumu | 0 | RG3216P-1652-B-T5-ND | kr.0.69020 | Direct |
| RT1206BRD0716K5L | YAGEO | 540 | 13-RT1206BRD0716K5LCT-ND | kr.1.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06734 | kr.5,336.70 |
| Unit Price without VAT: | kr.1.06734 |
|---|---|
| Unit Price with VAT: | kr.1.33418 |









