1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D1001BP100

DigiKey Part Number
749-MCA12060D1001BP100TR-ND - Tape & Reel (TR)
749-MCA12060D1001BP100CT-ND - Cut Tape (CT)
749-MCA12060D1001BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA12060D1001BP100
Description
RES 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D1001BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.61400kr.36.14
25kr.3.34760kr.83.69
50kr.3.16360kr.158.18
100kr.2.99440kr.299.44
250kr.2.79136kr.697.84
500kr.2.65444kr.1,327.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.53156kr.2,531.56
2.000kr.2.42188kr.4,843.76
3.000kr.2.36359kr.7,090.77
5.000kr.2.29592kr.11,479.60
7.000kr.2.25467kr.15,782.69
10.000kr.2.21371kr.22,137.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250