CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB02070X1003FB200

CMB02070X3300GB200

DigiKey Part Number
CMB-330TR-ND - Tape & Reel (TR)
CMB-330CT-ND - Cut Tape (CT)
CMB-330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X3300GB200
Description
RES SMD 330 OHM 2% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X3300GB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.45000kr.34.50
25kr.2.94400kr.73.60
50kr.2.62660kr.131.33
100kr.2.35580kr.235.58
250kr.2.05876kr.514.69
500kr.1.87302kr.936.51
1.000kr.1.71501kr.1,715.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.58080kr.3,161.60
4.000kr.1.46675kr.5,867.00
6.000kr.1.40817kr.8,449.02
10.000kr.1.34191kr.13,419.10
14.000kr.1.30243kr.18,234.02
20.000kr.1.26386kr.25,277.20
24.000kr.1.24536kr.29,888.64
48.000kr.1.20000kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750