

CMB02070X1501GB200 | |
|---|---|
DigiKey Part Number | 749-2012-2-ND - Tape & Reel (TR) 749-2012-1-ND - Cut Tape (CT) 749-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1501GB200 |
Description | RES SMD 1.5K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1501GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.45000 | kr.34.50 |
| 25 | kr.2.94400 | kr.73.60 |
| 50 | kr.2.62660 | kr.131.33 |
| 100 | kr.2.35580 | kr.235.58 |
| 250 | kr.2.05876 | kr.514.69 |
| 500 | kr.1.87302 | kr.936.51 |
| 1.000 | kr.1.71501 | kr.1,715.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58080 | kr.3,161.60 |
| 4.000 | kr.1.46675 | kr.5,867.00 |
| 6.000 | kr.1.40817 | kr.8,449.02 |
| 10.000 | kr.1.34191 | kr.13,419.10 |
| 14.000 | kr.1.30243 | kr.18,234.02 |
| 20.000 | kr.1.26386 | kr.25,277.20 |
| 24.000 | kr.1.24536 | kr.29,888.64 |
| 48.000 | kr.1.20000 | kr.57,600.00 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |


