
MMB02070C5102FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C5102FB200TR-ND - Tape & Reel (TR) 749-MMB02070C5102FB200CT-ND - Cut Tape (CT) 749-MMB02070C5102FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C5102FB200 |
Description | MMB 0207-50 1% B2 51K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.24520 | kr.31.13 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98210 | kr.98.21 |
| 250 | kr.0.84880 | kr.212.20 |
| 500 | kr.0.76550 | kr.382.75 |
| 1.000 | kr.0.69455 | kr.694.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63426 | kr.1,268.52 |
| 4.000 | kr.0.58301 | kr.2,332.04 |
| 6.000 | kr.0.55671 | kr.3,340.26 |
| 10.000 | kr.0.52693 | kr.5,269.30 |
| 14.000 | kr.0.50918 | kr.7,128.52 |
| 20.000 | kr.0.49185 | kr.9,837.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

