



CMA02040X1000GB300 | |
|---|---|
DigiKey Part Number | CMA-100TR-ND - Tape & Reel (TR) CMA-100CT-ND - Cut Tape (CT) CMA-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1000GB300 |
Description | RES SMD 100 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1000GB300 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.80700 | kr.18.07 |
| 25 | kr.1.53440 | kr.38.36 |
| 50 | kr.1.36060 | kr.68.03 |
| 100 | kr.1.21280 | kr.121.28 |
| 250 | kr.1.05092 | kr.262.73 |
| 500 | kr.0.94974 | kr.474.87 |
| 1.000 | kr.0.86357 | kr.863.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75275 | kr.2,258.25 |
| 6.000 | kr.0.69620 | kr.4,177.20 |
| 9.000 | kr.0.66715 | kr.6,004.35 |
| 15.000 | kr.0.63429 | kr.9,514.35 |
| 21.000 | kr.0.61471 | kr.12,908.91 |
| 30.000 | kr.0.59558 | kr.17,867.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

