332 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF55332RFKE36

DigiKey Part Number
749-2076-2-ND - Tape & Reel (TR)
749-2076-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF55332RFKE36
Description
RES 332 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74800kr.7.48
25kr.0.62880kr.15.72
50kr.0.55540kr.27.77
100kr.0.49140kr.49.14
250kr.0.42148kr.105.37
500kr.0.37774kr.188.87
1.000kr.0.34033kr.340.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27381kr.1,369.05
10.000kr.0.25204kr.2,520.40
15.000kr.0.24086kr.3,612.90
25.000kr.0.22821kr.5,705.25
35.000kr.0.22067kr.7,723.45
50.000kr.0.21331kr.10,665.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000