
CCF551M00FKE36 | |
|---|---|
DigiKey Part Number | 749-2070-2-ND - Tape & Reel (TR) 749-2070-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF551M00FKE36 |
Description | RES 1 MOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.62880 | kr.15.72 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.49140 | kr.49.14 |
| 250 | kr.0.42148 | kr.105.37 |
| 500 | kr.0.37774 | kr.188.87 |
| 1.000 | kr.0.34033 | kr.340.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27381 | kr.1,369.05 |
| 10.000 | kr.0.25204 | kr.2,520.40 |
| 15.000 | kr.0.24086 | kr.3,612.90 |
| 25.000 | kr.0.22821 | kr.5,705.25 |
| 35.000 | kr.0.22067 | kr.7,723.45 |
| 50.000 | kr.0.21331 | kr.10,665.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

