1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF551K50FKE36

DigiKey Part Number
749-2069-2-ND - Tape & Reel (TR)
749-2069-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF551K50FKE36
Description
RES 1.5 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.73300kr.7.33
25kr.0.61680kr.15.42
50kr.0.54220kr.27.11
100kr.0.48030kr.48.03
250kr.0.41208kr.103.02
500kr.0.36908kr.184.54
1.000kr.0.33262kr.332.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26759kr.1,337.95
10.000kr.0.24632kr.2,463.20
15.000kr.0.23539kr.3,530.85
25.000kr.0.22303kr.5,575.75
35.000kr.0.21566kr.7,548.10
50.000kr.0.20847kr.10,423.50
60.000kr.0.20502kr.12,301.20
120.000kr.0.19317kr.23,180.40
125.000kr.0.19253kr.24,066.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500