150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF55150RFKE36

DigiKey Part Number
749-2066-2-ND - Tape & Reel (TR)
749-2066-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF55150RFKE36
Description
RES 150 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 165°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74800kr.7.48
25kr.0.62880kr.15.72
50kr.0.55540kr.27.77
100kr.0.49140kr.49.14
250kr.0.42148kr.105.37
500kr.0.37774kr.188.87
1.000kr.0.34033kr.340.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27381kr.1,369.05
10.000kr.0.25204kr.2,520.40
15.000kr.0.24086kr.3,612.90
25.000kr.0.22821kr.5,705.25
35.000kr.0.22067kr.7,723.45
50.000kr.0.21331kr.10,665.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000