


BAT54W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.77000 | kr.1.77 |
| 10 | kr.1.16300 | kr.11.63 |
| 100 | kr.0.88290 | kr.88.29 |
| 500 | kr.0.62188 | kr.310.94 |
| 1.000 | kr.0.53379 | kr.533.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63885 | kr.1,916.55 |
| 6.000 | kr.0.57961 | kr.3,477.66 |
| 9.000 | kr.0.54941 | kr.4,944.69 |
| 15.000 | kr.0.42897 | kr.6,434.55 |
| Unit Price without VAT: | kr.1.77000 |
|---|---|
| Unit Price with VAT: | kr.2.21250 |

