
ATC2525CT-3000JN-94TR | |
---|---|
DigiKey Part Number | 4353-ATC2525CT-3000JN-94TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-3000JN-94TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-3000JN-94TR |
Description | DC-2GHZ 15W AL2O3 CHIP ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 15W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-3000JN-94TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 15W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.95000 | kr.29.95 |
10 | kr.22.63700 | kr.226.37 |
25 | kr.20.96640 | kr.524.16 |
50 | kr.20.00120 | kr.1,000.06 |
100 | kr.19.38820 | kr.1,938.82 |
Unit Price without VAT: | kr.29.95000 |
---|---|
Unit Price with VAT: | kr.37.43750 |