4.7k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA4701E4701P100

DigiKey Part Number
ACASA-4.7K/4.7K-ETR-ND - Tape & Reel (TR)
ACASA-4.7K/4.7K-ECT-ND - Cut Tape (CT)
ACASA-4.7K/4.7K-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA4701E4701P100
Description
RES ARRAY 4 RES 4.7K OHM 1206
Customer Reference
Detailed Description
4.7k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA4701E4701P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±7.5ppm/°C
Manufacturer
Vishay
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
±25ppm/°C
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
4.7k
Mounting Type
Surface Mount
Tolerance
±0.25%
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Number of Resistors
4
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.361
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.14000kr.27.14
10kr.18.30400kr.183.04
25kr.15.91840kr.397.96
50kr.14.42360kr.721.18
100kr.13.15360kr.1,315.36
250kr.11.76196kr.2,940.49
500kr.10.89162kr.5,445.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.15231kr.10,152.31
2.000kr.9.52446kr.19,048.92
3.000kr.9.20198kr.27,605.94
5.000kr.8.83731kr.44,186.55
7.000kr.8.71750kr.61,022.50
Manufacturers Standard Package
Unit Price without VAT:kr.27.14000
Unit Price with VAT:kr.33.92500