


ACASA2002E2002P1AT | |
|---|---|
DigiKey Part Number | ACASA-20K/20K-EATTR-ND - Tape & Reel (TR) ACASA-20K/20K-EATCT-ND - Cut Tape (CT) ACASA-20K/20K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2002E2002P1AT |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Customer Reference | |
Detailed Description | 20k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2002E2002P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.18.56300 | kr.185.63 |
| 25 | kr.16.14440 | kr.403.61 |
| 50 | kr.14.62820 | kr.731.41 |
| 100 | kr.13.34030 | kr.1,334.03 |
| 250 | kr.11.92892 | kr.2,982.23 |
| 500 | kr.11.04622 | kr.5,523.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.29642 | kr.10,296.42 |
| 2.000 | kr.9.65966 | kr.19,319.32 |
| 3.000 | kr.9.33261 | kr.27,997.83 |
| 5.000 | kr.8.96276 | kr.44,813.80 |
| 7.000 | kr.8.84125 | kr.61,888.75 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

