20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA2002E2002P100

DigiKey Part Number
ACASA-20K/20K-ETR-ND - Tape & Reel (TR)
ACASA-20K/20K-ECT-ND - Cut Tape (CT)
ACASA-20K/20K-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA2002E2002P100
Description
RES ARRAY 4 RES 20K OHM 1206
Customer Reference
Detailed Description
20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA2002E2002P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±0.25%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±7.5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
10kr.18.56300kr.185.63
25kr.16.14440kr.403.61
50kr.14.62820kr.731.41
100kr.13.34030kr.1,334.03
250kr.11.92892kr.2,982.23
500kr.11.04622kr.5,523.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.29642kr.10,296.42
2.000kr.9.65966kr.19,319.32
3.000kr.9.33261kr.27,997.83
5.000kr.8.96276kr.44,813.80
7.000kr.8.84125kr.61,888.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000