2k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA2001E2001P1AT

DigiKey Part Number
ACASA-2.0K/2.0K-EATTR-ND - Tape & Reel (TR)
ACASA-2.0K/2.0K-EATCT-ND - Cut Tape (CT)
ACASA-2.0K/2.0K-EATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA2001E2001P1AT
Description
RES ARRAY 4 RES 2K OHM 1206
Customer Reference
Detailed Description
2k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA2001E2001P1AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
125mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Not For New Designs
Grade
Automotive
Circuit Type
Isolated
Qualification
AEC-Q200
Resistance (Ohms)
2k
Applications
Voltage Divider (TCR Matched)
Tolerance
±0.25%
Mounting Type
Surface Mount
Number of Resistors
4
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistor Matching Ratio
±0.05%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor-Ratio-Drift
±7.5ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.667
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.43000kr.27.43
10kr.18.50600kr.185.06
25kr.16.09440kr.402.36
50kr.14.58280kr.729.14
100kr.13.29880kr.1,329.88
250kr.11.89184kr.2,972.96
500kr.11.01186kr.5,505.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.26440kr.10,264.40
2.000kr.9.62962kr.19,259.24
3.000kr.9.30358kr.27,910.74
5.000kr.8.93489kr.44,674.45
7.000kr.8.81375kr.61,696.25
Manufacturers Standard Package
Unit Price without VAT:kr.27.43000
Unit Price with VAT:kr.34.28750