ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1002E1502P1AT

DigiKey Part Number
ACASA-10K/15K-EATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACASA1002E1502P1AT
Description
RES ARRAY 4 RES MULT OHM 1206
Customer Reference
Detailed Description
10k, 15k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1002E1502P1AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k, 15k
Tolerance
±0.25%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±7.5ppm/°C
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.