

ACASA1001S1001P100 | |
|---|---|
DigiKey Part Number | 749-1015-2-ND - Tape & Reel (TR) 749-1015-1-ND - Cut Tape (CT) 749-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S1001P100 |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S1001P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.84500 | kr.48.45 |
| 25 | kr.4.14480 | kr.103.62 |
| 50 | kr.3.70820 | kr.185.41 |
| 100 | kr.3.33700 | kr.333.70 |
| 250 | kr.2.92968 | kr.732.42 |
| 500 | kr.2.67468 | kr.1,337.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45792 | kr.2,457.92 |
| 2.000 | kr.2.27383 | kr.4,547.66 |
| 3.000 | kr.2.17924 | kr.6,537.72 |
| 5.000 | kr.2.07226 | kr.10,361.30 |
| 7.000 | kr.2.00851 | kr.14,059.57 |
| 10.000 | kr.1.94623 | kr.19,462.30 |
| 12.000 | kr.1.91637 | kr.22,996.44 |
| 24.000 | kr.1.81385 | kr.43,532.40 |
| 25.000 | kr.1.80832 | kr.45,208.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |




