


ACASA1001E1001P1AT | |
|---|---|
DigiKey Part Number | ACASA-1.0K/1.0K-EATTR-ND - Tape & Reel (TR) ACASA-1.0K/1.0K-EATCT-ND - Cut Tape (CT) ACASA-1.0K/1.0K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001E1001P1AT |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Customer Reference | |
Detailed Description | 1k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001E1001P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Not For New Designs | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 1k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.25% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±7.5ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.18.30400 | kr.183.04 |
| 25 | kr.15.91840 | kr.397.96 |
| 50 | kr.14.42360 | kr.721.18 |
| 100 | kr.13.15360 | kr.1,315.36 |
| 250 | kr.11.76196 | kr.2,940.49 |
| 500 | kr.10.89162 | kr.5,445.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.15231 | kr.10,152.31 |
| 2.000 | kr.9.52446 | kr.19,048.92 |
| 3.000 | kr.9.20198 | kr.27,605.94 |
| 5.000 | kr.8.83731 | kr.44,186.55 |
| 7.000 | kr.8.71750 | kr.61,022.50 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |


