


| ACASA1000U1000P1AT | |
|---|---|
| DigiKey Part Number | 749-1774-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ACASA1000U1000P1AT | 
| Description | ACAS 0612 100R U 100R AT P1 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACASA1000U1000P1AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 100 | |
| Tolerance | ±0.1% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | ±0.05% | |
| Resistor-Ratio-Drift | ±5ppm/°C | |
| Number of Pins | 8 | |
| Power Per Element | 125mW | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | Voltage Divider (TCR Matched) | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.33018 | kr.5,330.18 | 
| Unit Price without VAT: | kr.5.33018 | 
|---|---|
| Unit Price with VAT: | kr.6.66273 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark