


ACASA1000E1000P100 | |
|---|---|
DigiKey Part Number | ACASA-100/100-ETR-ND - Tape & Reel (TR) ACASA-100/100-ECT-ND - Cut Tape (CT) ACASA-100/100-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1000E1000P100 |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Customer Reference | |
Detailed Description | 100 Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1000E1000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.24.66300 | kr.246.63 |
| 25 | kr.21.52800 | kr.538.20 |
| 50 | kr.19.56660 | kr.978.33 |
| 100 | kr.17.89850 | kr.1,789.85 |
| 250 | kr.16.07164 | kr.4,017.91 |
| 500 | kr.15.13232 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.95852 | kr.13,958.52 |
| 2.000 | kr.13.13426 | kr.26,268.52 |
| 3.000 | kr.12.71104 | kr.38,133.12 |
| 5.000 | kr.12.36300 | kr.61,815.00 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

