4.7 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000004708JAC00

DigiKey Part Number
749-AC07000004708JAC00CT-ND - Cut Tape (CT)
749-AC07000004708JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000004708JAC00
Description
RES 4.7 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.51000kr.10.51
10kr.6.93600kr.69.36
25kr.5.96120kr.149.03
50kr.5.34980kr.267.49
100kr.4.83060kr.483.06
250kr.4.26164kr.1,065.41
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.90536kr.1,952.68
1.000kr.3.60268kr.3,602.68
1.500kr.3.44721kr.5,170.82
2.500kr.3.27133kr.8,178.32
3.500kr.3.16654kr.11,082.89
5.000kr.3.06413kr.15,320.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.51000
Unit Price with VAT:kr.13.13750