ACAT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAT-Series

AC05AT0003008JAC00

DigiKey Part Number
749-AC05AT0003008JAC00CT-ND - Cut Tape (CT)
749-AC05AT0003008JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05AT0003008JAC00
Description
RES 3 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05AT0003008JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.5.56800kr.55.68
25kr.4.77440kr.119.36
50kr.4.27780kr.213.89
100kr.3.85410kr.385.41
250kr.3.38968kr.847.42
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.09926kr.1,549.63
1.000kr.2.85242kr.2,852.42
1.500kr.2.72559kr.4,088.38
2.500kr.2.58214kr.6,455.35
3.500kr.2.49664kr.8,738.24
5.000kr.2.41311kr.12,065.55
6.000kr.2.37306kr.14,238.36
12.000kr.2.23557kr.26,826.84
12.500kr.2.22815kr.27,851.87
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750