


AC05AT0002209JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0002209JAC00CT-ND - Cut Tape (CT) 749-AC05AT0002209JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0002209JAC00 |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0002209JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.5.56800 | kr.55.68 |
| 25 | kr.4.77440 | kr.119.36 |
| 50 | kr.4.27780 | kr.213.89 |
| 100 | kr.3.85410 | kr.385.41 |
| 250 | kr.3.38968 | kr.847.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09926 | kr.1,549.63 |
| 1.000 | kr.2.85242 | kr.2,852.42 |
| 1.500 | kr.2.72559 | kr.4,088.38 |
| 2.500 | kr.2.58214 | kr.6,455.35 |
| 3.500 | kr.2.49664 | kr.8,738.24 |
| 5.000 | kr.2.41311 | kr.12,065.55 |
| 6.000 | kr.2.37306 | kr.14,238.36 |
| 12.000 | kr.2.23557 | kr.26,826.84 |
| 12.500 | kr.2.22815 | kr.27,851.87 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

