ACAT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAT-Series

AC05AT0001002JAC00

DigiKey Part Number
749-1823-1-ND - Cut Tape (CT)
749-1823-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05AT0001002JAC00
Description
RES 10K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05AT0001002JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.04000kr.23.04
10kr.15.46900kr.154.69
25kr.13.42200kr.335.55
50kr.12.13960kr.606.98
100kr.11.05090kr.1,105.09
250kr.9.85728kr.2,464.32
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.9.11092kr.4,555.46
1.000kr.8.47667kr.8,476.67
1.500kr.8.15095kr.12,226.42
2.500kr.7.78255kr.19,456.38
3.500kr.7.56303kr.26,470.60
5.000kr.7.34861kr.36,743.05
6.000kr.7.24578kr.43,474.68
Manufacturers Standard Package
Unit Price without VAT:kr.23.04000
Unit Price with VAT:kr.28.80000