470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
ACxx Series

AC05000004707JAC00

DigiKey Part Number
749-AC05000004707JAC00CT-ND - Cut Tape (CT)
749-AC05000004707JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000004707JAC00
Description
RES 0.47 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000004707JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.37000kr.53.70
25kr.4.60280kr.115.07
50kr.4.12100kr.206.05
100kr.3.71210kr.371.21
250kr.3.26384kr.815.96
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.98336kr.1,491.68
1.000kr.2.74497kr.2,744.97
1.500kr.2.62248kr.3,933.72
2.500kr.2.48391kr.6,209.77
3.500kr.2.40134kr.8,404.69
5.000kr.2.32066kr.11,603.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500