


AC05000002007JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002007JAC00CT-ND - Cut Tape (CT) 749-AC05000002007JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002007JAC00 |
Description | RES 0.2 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002007JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.37000 | kr.53.70 |
| 25 | kr.4.60280 | kr.115.07 |
| 50 | kr.4.12100 | kr.206.05 |
| 100 | kr.3.71210 | kr.371.21 |
| 250 | kr.3.26384 | kr.815.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.98336 | kr.1,491.68 |
| 1.000 | kr.2.74497 | kr.2,744.97 |
| 1.500 | kr.2.62248 | kr.3,933.72 |
| 2.500 | kr.2.48391 | kr.6,209.77 |
| 3.500 | kr.2.40134 | kr.8,404.69 |
| 5.000 | kr.2.32066 | kr.11,603.30 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

