
AC05000001507JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000001507JAC00CT-ND - Cut Tape (CT) 749-AC05000001507JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001507JAC00 |
Description | RES 0.15 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001507JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.5.46300 | kr.54.63 |
| 25 | kr.4.68280 | kr.117.07 |
| 50 | kr.4.19260 | kr.209.63 |
| 100 | kr.3.77650 | kr.377.65 |
| 250 | kr.3.32048 | kr.830.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.03512 | kr.1,517.56 |
| 1.000 | kr.2.79259 | kr.2,792.59 |
| 1.500 | kr.2.66798 | kr.4,001.97 |
| 2.500 | kr.2.52701 | kr.6,317.53 |
| 3.500 | kr.2.44300 | kr.8,550.50 |
| 5.000 | kr.2.36092 | kr.11,804.60 |
| 6.000 | kr.2.32157 | kr.13,929.42 |
| 12.000 | kr.2.18646 | kr.26,237.52 |
| 12.500 | kr.2.17917 | kr.27,239.62 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

