
| AC04000004707JAC00 | |
|---|---|
| DigiKey Part Number | 749-AC04000004707JAC00CT-ND - Cut Tape (CT) 749-AC04000004707JAC00TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | AC04000004707JAC00 | 
| Description | RES 0.47 OHM 4W 5% AXIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 470 mOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC04000004707JAC00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
| Temperature Coefficient | -10/ -80ppm/°C | |
| Operating Temperature | -40°C ~ 275°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 | 
| 10 | kr.4.55000 | kr.45.50 | 
| 25 | kr.3.89120 | kr.97.28 | 
| 50 | kr.3.48040 | kr.174.02 | 
| 100 | kr.3.12900 | kr.312.90 | 
| 250 | kr.2.74484 | kr.686.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.50432 | kr.1,252.16 | 
| 1.000 | kr.2.29984 | kr.2,299.84 | 
| 1.500 | kr.2.19481 | kr.3,292.21 | 
| 2.500 | kr.2.07601 | kr.5,190.03 | 
| 3.500 | kr.2.00517 | kr.7,018.10 | 
| 5.000 | kr.1.93600 | kr.9,680.00 | 
| 6.000 | kr.1.90282 | kr.11,416.92 | 
| 12.000 | kr.1.78891 | kr.21,466.92 | 
| 12.500 | kr.1.78276 | kr.22,284.50 | 
| Unit Price without VAT: | kr.6.98000 | 
|---|---|
| Unit Price with VAT: | kr.8.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark