ACAT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAT-Series
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03AT0003909JAC00

DigiKey Part Number
749-1808-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03AT0003909JAC00
Description
RES 39 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03AT0003909JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.64339kr.1,643.39
Unit Price without VAT:kr.1.64339
Unit Price with VAT:kr.2.05424