WSZ6720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000902708JBM00

DigiKey Part Number
749-AC03000902708JBM00TR-ND - Tape & Reel (TR)
749-AC03000902708JBM00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC03000902708JBM00
Description
RES 2.7 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.34000kr.17.34
10kr.11.57800kr.115.78
25kr.10.00960kr.250.24
50kr.9.02780kr.451.39
100kr.8.19390kr.819.39
250kr.7.27988kr.1,819.97
500kr.6.70784kr.3,353.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.5.39970kr.6,749.62
2.500kr.5.04625kr.12,615.62
3.750kr.4.86472kr.18,242.70
6.250kr.4.65940kr.29,121.25
8.750kr.4.53707kr.39,699.36
12.500kr.4.44800kr.55,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.34000
Unit Price with VAT:kr.21.67500