
AC03000901009JBM00 | |
|---|---|
DigiKey Part Number | 749-AC03000901009JBM00TR-ND - Tape & Reel (TR) 749-AC03000901009JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03000901009JBM00 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC03AT0001009JAC00 | Vishay | 802 | 749-1790-1-ND | kr.6.28000 | Parametric Equivalent |
| AC03AT0901009JBM00 | Vishay Beyschlag/Draloric/BC Components | 2.120 | 56-AC03AT0901009JBM00CT-ND | kr.16.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.26400 | kr.102.64 |
| 25 | kr.8.86080 | kr.221.52 |
| 50 | kr.7.98340 | kr.399.17 |
| 100 | kr.7.23770 | kr.723.77 |
| 250 | kr.6.42040 | kr.1,605.10 |
| 500 | kr.5.90900 | kr.2,954.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.34908 | kr.6,686.35 |
| 2.500 | kr.4.99894 | kr.12,497.35 |
| 3.750 | kr.4.81911 | kr.18,071.66 |
| 6.250 | kr.4.61572 | kr.28,848.25 |
| 8.750 | kr.4.49453 | kr.39,327.14 |
| 12.500 | kr.4.40630 | kr.55,078.75 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

