
AC03000901000JBM00 | |
|---|---|
DigiKey Part Number | 749-AC03000901000JBM00TR-ND - Tape & Reel (TR) 749-AC03000901000JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03000901000JBM00 |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 10 | kr.10.36200 | kr.103.62 |
| 25 | kr.8.94480 | kr.223.62 |
| 50 | kr.8.05880 | kr.402.94 |
| 100 | kr.7.30620 | kr.730.62 |
| 250 | kr.6.48116 | kr.1,620.29 |
| 500 | kr.5.96492 | kr.2,982.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.39970 | kr.6,749.62 |
| 2.500 | kr.5.04625 | kr.12,615.62 |
| 3.750 | kr.4.86472 | kr.18,242.70 |
| 6.250 | kr.4.65940 | kr.29,121.25 |
| 8.750 | kr.4.53707 | kr.39,699.36 |
| 12.500 | kr.4.44800 | kr.55,600.00 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |

