
AC03000006200JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000006200JAC00CT-ND - Cut Tape (CT) 749-AC03000006200JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000006200JAC00 |
Description | RES 620 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000006200JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.90500 | kr.39.05 |
| 25 | kr.3.33480 | kr.83.37 |
| 50 | kr.2.97860 | kr.148.93 |
| 100 | kr.2.67550 | kr.267.55 |
| 250 | kr.2.34224 | kr.585.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.13366 | kr.1,066.83 |
| 1.000 | kr.1.95646 | kr.1,956.46 |
| 1.500 | kr.1.86544 | kr.2,798.16 |
| 2.500 | kr.1.76247 | kr.4,406.18 |
| 3.500 | kr.1.70108 | kr.5,953.78 |
| 5.000 | kr.1.64111 | kr.8,205.55 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

