
VJ2225Y473MXFAT4X | |
|---|---|
DigiKey Part Number | 720-2105-2-ND - Tape & Reel (TR) 720-2105-1-ND - Cut Tape (CT) 720-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y473MXFAT4X |
Description | CAP CER 0.047UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y473MXFAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.21.21400 | kr.212.14 |
| 50 | kr.17.87760 | kr.893.88 |
| 100 | kr.16.84540 | kr.1,684.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.09922 | kr.7,549.61 |
| 1.000 | kr.14.55829 | kr.14,558.29 |
| 1.500 | kr.14.28732 | kr.21,430.98 |
| 2.500 | kr.13.98685 | kr.34,967.12 |
| 3.500 | kr.13.81117 | kr.48,339.10 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |

