
VJ2225Y104KXGAT | |
|---|---|
DigiKey Part Number | 720-1135-2-ND - Tape & Reel (TR) 720-1135-1-ND - Cut Tape (CT) 720-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y104KXGAT |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y104KXGAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.17.25700 | kr.172.57 |
| 50 | kr.14.40960 | kr.720.48 |
| 100 | kr.13.52830 | kr.1,352.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.03712 | kr.6,018.56 |
| 1.000 | kr.11.57532 | kr.11,575.32 |
| 1.500 | kr.11.34391 | kr.17,015.86 |
| 2.500 | kr.11.08747 | kr.27,718.67 |
| 3.500 | kr.10.93750 | kr.38,281.25 |
| 5.000 | kr.10.79319 | kr.53,965.95 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

