
VJ2220Y222KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1587-2-ND - Tape & Reel (TR) 720-1587-1-ND - Cut Tape (CT) 720-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y222KXUSTX1 |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y222KXUSTX1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220JA250222KXTB16 | Knowles Syfer | 7.005 | 1608-1428-1-ND | kr.20.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.91700 | kr.109.17 |
| 50 | kr.8.91920 | kr.445.96 |
| 100 | kr.8.30100 | kr.830.10 |
| 500 | kr.7.25652 | kr.3,628.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.93311 | kr.6,933.11 |
| 2.000 | kr.6.66686 | kr.13,333.72 |
| 3.000 | kr.6.53341 | kr.19,600.23 |
| 5.000 | kr.6.38555 | kr.31,927.75 |
| 7.000 | kr.6.29906 | kr.44,093.42 |
| 10.000 | kr.6.21584 | kr.62,158.40 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |


