
VJ2008Y272KXUSTX2 | |
|---|---|
DigiKey Part Number | 720-VJ2008Y272KXUSTX2TR-ND - Tape & Reel (TR) 720-VJ2008Y272KXUSTX2CT-ND - Cut Tape (CT) 720-VJ2008Y272KXUSTX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008Y272KXUSTX2 |
Description | CAP CER 2700PF 250VAC X7R 2008 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2008Y272KXUSTX2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2008 (5020 Metric) |
Capacitance | Size / Dimension 0.200" L x 0.080" W (5.08mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.49700 | kr.94.97 |
| 50 | kr.7.70320 | kr.385.16 |
| 100 | kr.7.14960 | kr.714.96 |
| 500 | kr.6.21408 | kr.3,107.04 |
| 1.000 | kr.5.92448 | kr.5,924.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.68594 | kr.11,371.88 |
| 4.000 | kr.5.48954 | kr.21,958.16 |
| 6.000 | kr.5.39114 | kr.32,346.84 |
| 10.000 | kr.5.28204 | kr.52,820.40 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

