
VJ1206A220JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A220JXAACTR-ND - Tape & Reel (TR) 720-VJ1206A220JXAACCT-ND - Cut Tape (CT) 720-VJ1206A220JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXAAC |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97640 | kr.48.82 |
| 100 | kr.0.86670 | kr.86.67 |
| 500 | kr.0.68308 | kr.341.54 |
| 1.000 | kr.0.62646 | kr.626.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55655 | kr.1,669.65 |
| 6.000 | kr.0.52236 | kr.3,134.16 |
| 9.000 | kr.0.50524 | kr.4,547.16 |
| 15.000 | kr.0.48627 | kr.7,294.05 |
| 21.000 | kr.0.47518 | kr.9,978.78 |
| 30.000 | kr.0.46451 | kr.13,935.30 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

