0.33 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y334KXEAT

DigiKey Part Number
720-1834-2-ND - Tape & Reel (TR)
720-1834-1-ND - Cut Tape (CT)
720-1834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y334KXEAT
Description
CAP CER 0.33UF 500V X7R 2225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y334KXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.11000kr.34.11
10kr.24.70100kr.247.01
50kr.20.95620kr.1,047.81
100kr.19.79730kr.1,979.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.83696kr.8,918.48
1.000kr.17.22977kr.17,229.77
1.500kr.16.92547kr.25,388.21
2.500kr.16.58818kr.41,470.45
3.500kr.16.39091kr.57,368.19
Manufacturers Standard Package
Unit Price without VAT:kr.34.11000
Unit Price with VAT:kr.42.63750