Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1825Y105KXXAT | |
|---|---|
DigiKey Part Number | VJ1825Y105KXXAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y105KXXAT |
Description | CAP CER 1UF 25V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y105KXXAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1825Y105JXAAR | Vishay Vitramon | 0 | VJ1825Y105JXAAR-ND | kr.15.95196 | Upgrade |
| VJ1825Y105JXAAT | Vishay Vitramon | 0 | VJ1825Y105JXAAT-ND | kr.16.83365 | Upgrade |
| VJ1825Y105KXAAR | Vishay Vitramon | 0 | VJ1825Y105KXAAR-ND | kr.8.18428 | Upgrade |
| VJ1825Y105KXAAT | Vishay Vitramon | 984 | 720-2100-1-ND | kr.18.32000 | Upgrade |
| VJ1825Y105KXBAR | Vishay Vitramon | 0 | VJ1825Y105KXBAR-ND | kr.8.79979 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.48901 | kr.8,489.01 |
| Unit Price without VAT: | kr.8.48901 |
|---|---|
| Unit Price with VAT: | kr.10.61126 |


