
VJ1825Y105KXAAT | |
|---|---|
DigiKey Part Number | 720-2100-2-ND - Tape & Reel (TR) 720-2100-1-ND - Cut Tape (CT) 720-2100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y105KXAAT |
Description | CAP CER 1UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y105KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.12.86600 | kr.128.66 |
| 50 | kr.10.58640 | kr.529.32 |
| 100 | kr.9.88230 | kr.988.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.69118 | kr.4,345.59 |
| 1.000 | kr.8.32222 | kr.8,322.22 |
| 1.500 | kr.8.13738 | kr.12,206.07 |
| 2.500 | kr.7.93256 | kr.19,831.40 |
| 3.500 | kr.7.81276 | kr.27,344.66 |
| 5.000 | kr.7.69753 | kr.38,487.65 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

