Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812Y473MXBAT | |
|---|---|
DigiKey Part Number | VJ1812Y473MXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y473MXBAT |
Description | CAP CER 0.047UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y473MXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y473JXEAT | Vishay Vitramon | 0 | VJ1812Y473JXEAT-ND | kr.3.23607 | Upgrade |
| VJ1812Y473KXBAR | Vishay Vitramon | 0 | VJ1812Y473KXBAR-ND | kr.3.33489 | Upgrade |
| VJ1812Y473KXBAT | Vishay Vitramon | 0 | VJ1812Y473KXBAT-ND | kr.3.47207 | Upgrade |
| VJ1812Y473KXCAR | Vishay Vitramon | 0 | VJ1812Y473KXCAR-ND | kr.3.02420 | Upgrade |
| VJ1812Y473KXCAT | Vishay Vitramon | 0 | VJ1812Y473KXCAT-ND | kr.3.15238 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.47207 | kr.6,944.14 |
| Unit Price without VAT: | kr.3.47207 |
|---|---|
| Unit Price with VAT: | kr.4.34009 |



