VJ1812Y473KXETW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.23607
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.42885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.591
Unit Price: kr.8.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 8.209
Unit Price: kr.6.59000
Datasheet
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y473KXETW1BC

DigiKey Part Number
720-VJ1812Y473KXETW1BCTR-ND - Tape & Reel (TR)
720-VJ1812Y473KXETW1BCCT-ND - Cut Tape (CT)
720-VJ1812Y473KXETW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y473KXETW1BC
Description
CAP CER 0.047UF 500V X7R 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y473KXETW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812Y473JXEATVishay Vitramon0VJ1812Y473JXEAT-NDkr.3.23607Upgrade
VJ1812Y473KXEARVishay Vitramon0VJ1812Y473KXEAR-NDkr.3.42885Upgrade
VJ1812Y473KXEATVishay Vitramon7.591720-1831-1-NDkr.8.24000Upgrade
1812CC473KAT1AKYOCERA AVX0478-2997-1-NDkr.7.23000Upgrade
C1812C473KCRACTUKEMET8.209399-C1812C473KCRACTUCT-NDkr.6.59000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.20500kr.52.05
50kr.4.09820kr.204.91
100kr.3.75650kr.375.65
500kr.3.17812kr.1,589.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.99926kr.2,999.26
2.000kr.2.85202kr.5,704.04
3.000kr.2.77829kr.8,334.87
5.000kr.2.69655kr.13,482.75
7.000kr.2.64878kr.18,541.46
10.000kr.2.60279kr.26,027.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750