
VJ1812Y473KXEAT | |
|---|---|
DigiKey Part Number | 720-1831-2-ND - Tape & Reel (TR) 720-1831-1-ND - Cut Tape (CT) 720-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y473KXEAT |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y473KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.77600 | kr.188.80 |
| 100 | kr.3.52640 | kr.352.64 |
| 500 | kr.3.18924 | kr.1,594.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85555 | kr.2,855.55 |
| 2.000 | kr.2.73811 | kr.5,476.22 |
| 3.000 | kr.2.67061 | kr.8,011.83 |
| 5.000 | kr.2.60559 | kr.13,027.95 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

