Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y393KBPAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y393KBPAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y393KBPAT4X |
Description | CAP CER 0.039UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y393KBPAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y393JBEAT4X | Vishay Vitramon | 0 | VJ1812Y393JBEAT4X-ND | kr.6.78710 | Upgrade |
| VJ1812Y393JBLAT4X | Vishay Vitramon | 0 | VJ1812Y393JBLAT4X-ND | kr.6.78710 | Upgrade |
| VJ1812Y393JBPAT4X | Vishay Vitramon | 0 | VJ1812Y393JBPAT4X-ND | kr.6.78710 | Upgrade |
| VJ1812Y393KBEAT4X | Vishay Vitramon | 0 | VJ1812Y393KBEAT4X-ND | kr.5.51035 | Upgrade |
| VJ1812Y393KBLAT4X | Vishay Vitramon | 0 | VJ1812Y393KBLAT4X-ND | kr.5.51035 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.51035 | kr.11,020.70 |
| Unit Price without VAT: | kr.5.51035 |
|---|---|
| Unit Price with VAT: | kr.6.88794 |


