VJ1812Y393JBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.78710
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.78710
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.78710
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.78710
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.78710
Datasheet
0.039 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y393JBAAT4X

DigiKey Part Number
VJ1812Y393JBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y393JBAAT4X
Description
CAP CER 0.039UF 50V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y393JBAAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812Y393JBBAT4XVishay Vitramon0VJ1812Y393JBBAT4X-NDkr.6.78710Upgrade
VJ1812Y393JBCAT4XVishay Vitramon0VJ1812Y393JBCAT4X-NDkr.6.78710Upgrade
VJ1812Y393JBEAT4XVishay Vitramon0VJ1812Y393JBEAT4X-NDkr.6.78710Upgrade
VJ1812Y393JBLAT4XVishay Vitramon0VJ1812Y393JBLAT4X-NDkr.6.78710Upgrade
VJ1812Y393JBPAT4XVishay Vitramon0VJ1812Y393JBPAT4X-NDkr.6.78710Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.78710kr.13,574.20
Unit Price without VAT:kr.6.78710
Unit Price with VAT:kr.8.48388